AC input, transistor output optocoupler featuring 5000V isolation. Designed for surface mount applications within a plastic package, this general-purpose optocoupler operates across a wide temperature range from -55°C to 100°C. It incorporates a single element for efficient signal isolation.
Checking distributor stock and pricing after the page loads.
NEC PS2505L-4-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.