Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4
NEC PS2561-1-V technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.