Sign in to ask questions about the NEC PS2561AL-1-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC PS2561AL-1-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Output Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS2561AL-1-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
