AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-8
NEC PS2565-2-V-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.