1-element transistor output optocoupler, featuring 3750V isolation and a plastic SOP-4 package. Operating temperature range spans from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |