Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4
Checking distributor stock and pricing after the page loads.
NEC PS2703-1-F3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.