The PS2705A-1-F3-A is a single-channel isolated DC-DC converter from NEC with a maximum operating temperature range of -55°C to 100°C. It has a maximum input current of 5mA and an isolation voltage of 3.75kV. The device is packaged in a SOP package and is lead-free. It is also RoHS compliant and available in tape and reel packaging.
NEC PS2705A-1-F3-A technical specifications.
| Package/Case | SOP |
| Input Current | 5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS2705A-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
