General purpose transistor output optocoupler featuring 2500V isolation. Operates reliably across a wide temperature range from -55°C to 100°C. Single element design in a compact SSOP-4 package.
Checking distributor stock and pricing after the page loads.
NEC PS2801C-1-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |