
Four-channel transistor output optocoupler in SSOP package, offering 2500V isolation. Features a 30mA forward current and 5mA input current, with an 80V output voltage. Operates across a wide temperature range from -55°C to 100°C. This RoHS compliant component is lead-free and supplied on cut tape.
NEC PS2801C-4-F3-A technical specifications.
| Package/Case | SSOP |
| Forward Current | 30mA |
| Input Current | 5mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Output Voltage | 80V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
