The PS2805C-1-F3-A from NEC is a single-channel isolated DC-DC converter with an output voltage of 80V and an input current of 5mA. It features a high isolation voltage of 2.5kV and operates over a temperature range of -55°C to 100°C. The device is compliant with RoHS regulations and is packaged in a lead-free SSOP package.
NEC PS2805C-1-F3-A technical specifications.
| Package/Case | SSOP |
| Input Current | 5mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Output Voltage | 80V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS2805C-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
