AC input, Darlington output optocoupler featuring 2500V isolation in a plastic SOP-4 package. This single-element device operates across a wide temperature range from -55°C to 100°C.
NEC PS2806-1-F3-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.