AC Input-Darlington Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16
NEC PS2806-4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.