
The PS2815-1-F3-A from NEC is a single-channel device with a maximum operating voltage of 40V and a forward current rating of 50mA. It features a lead-free design and is packaged in a surface-mount SSOP package. The device operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Sign in to ask questions about the NEC PS2815-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC PS2815-1-F3-A technical specifications.
| Package/Case | SSOP |
| Forward Current | 50mA |
| Input Current | 5mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS2815-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
