
The PS2841-4A-F3-A from NEC is a 4-channel isolated input device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a lead-free package and is compliant with RoHS and Reach SVHC regulations. The device has an isolation voltage of 1.5kV and an input current of 1mA. It is available in a SOP package, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC PS2841-4A-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC PS2841-4A-F3-A technical specifications.
| Package/Case | SOP |
| Input Current | 1mA |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS2841-4A-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
