
Transistor Output Optocoupler, 1-Element, 2500V Isolation, 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
NEC PS2911-1-F3-A technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Input Current | 1mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
