NEC PS2915-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 1mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 40V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS2915-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
