The PS710AL-1A-E3-A is a surface mount DC-DC converter from NEC with a maximum output voltage of 60V and output current of 1.8A. It operates within a temperature range of -40°C to 85°C and features a lead-free construction. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |