NEC PS7111-2A-A technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC PS7111-2A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.