
NEC PS7141EL-1A-E3-A technical specifications.
| Package/Case | 120 |
| Forward Current | 10mA |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS7141EL-1A-E3-A to view detailed technical specifications.
No datasheet is available for this part.
