NEC PS7141EL-2A-E3-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC PS7141EL-2A-E3-A to view detailed technical specifications.
No datasheet is available for this part.