General purpose logic IC output optocoupler featuring 3750V isolation and a 1MBps data rate. This single-element device operates reliably across a wide temperature range, from -55°C to 100°C. Encased in a lead-free plastic SOP-5 package, it provides robust electrical isolation for various applications.
NEC PS8101-AX technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC PS8101-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.