
OPTOCOUPLER, TR O/P, SMDIP-8
NEC PS8501L2-E3-AX technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.