
The PS8821-1-F3-AX is a 1-channel isolated optocoupler with an output voltage of 7V and an isolation voltage of 2.5kV. It operates over a temperature range of -55°C to 100°C. The device is available in a lead-free SSOP-8 package and meets RoHS and SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Current | 20mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Output Voltage | 7V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
