Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, PLASTIC, SOP-5
NEC PS9115-V-F4-AX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.