Sign in to ask questions about the NEC PS9117A-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC PS9117A-F3-AX technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS9117A-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
