Optocoupler, Digital O/p, SMDIP-8
Checking distributor stock and pricing after the page loads.
NEC PS9587L2-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 7V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.