Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, LEAD FREE, SSOP-8
NEC PS9814-1-F3-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.