The SBC1-102-211 resistor is a radial lead device with a maximum operating temperature of 105°C. It has a DC current rating of 210mA and a DC resistance of 4.9 ohms. The resistor is packaged in bulk and is compliant with RoHS regulations. It has a tolerance of 10% and a test frequency of 10kHz.
NEC SBC1-102-211 technical specifications.
| DC Current | 210mA |
| DC Resistance (DCR) | 4.9R |
| Inductance | 1mH |
| Lead/Base Style | Radial |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resistance | 4.9R |
| RoHS Compliant | Yes |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.