Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC SBT-0140W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 500mA |
| DC Resistance-Max | 40MR |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NEC SBT-0140W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.