Sign in to ask questions about the NEC SBT-0180W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC SBT-0180W technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 55mR |
| DC Resistance-Max | 55MR |
| Depth | 6.4mm |
| Inductance | 80uH |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Pin |
| Length | 7.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| Tolerance | 35% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NEC SBT-0180W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.