DC Line Filter, 8UH, 0.5A, Th Rohs Compliant: Yes
NEC SBT-0208 technical specifications.
| Current Rating | 500mA |
| Height | 3mm |
| Length | 8.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Resistance | 20mR |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| Width | 7.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.