The SBT-0308W is an 8mm long power switch from NEC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 3A and a voltage rating of 50V. The device is RoHS compliant and suitable for surface mount technology applications.
NEC SBT-0308W technical specifications.
| Current Rating | 3A |
| Height | 8mm |
| Inductance | 6.75uH |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Width | 10.5mm |
| RoHS | Compliant |
No datasheet is available for this part.