The SBT-0310W is a surface-mount inductor from NEC with a current rating of 2.5A and a voltage rating of 50V. It measures 7.5mm in length, 8mm in height, and 10.5mm in width. The inductor has a resistance of 30mR and an inductance of 7.7uH. It is compliant with RoHS regulations and operates within a temperature range of -25°C to 80°C.
NEC SBT-0310W technical specifications.
| Current Rating | 2.5A |
| Height | 8mm |
| Inductance | 7.7uH |
| Length | 7.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Width | 10.5mm |
| RoHS | Compliant |
No datasheet is available for this part.