Common Mode Chokes Dual 11.9uH 100kHz 2A 45mOhm DCR Thru-Hole Bulk
NEC SBT-0315W technical specifications.
| DC Current | 2A |
| DC Resistance (DCR) | 45mR |
| Depth | 7.5mm |
| Length | 10.5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| RoHS | Compliant |
No datasheet is available for this part.