SC Through Hole Common mode filter; -25- +80 degC; 2 A; 15 x 8.5 x 15mm
NEC SC-02-10GS technical specifications.
| DC Resistance (DCR) | 80mR |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.