Common Mode Chokes Dual 600uH 100kHz 3A 0.03Ohm DCR Thru-Hole
NEC SC-03-06G technical specifications.
| DC Resistance (DCR) | 30mR |
| Inductance | 600uH |
| Length | 14mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 100kHz |
| RoHS | Compliant |
No datasheet is available for this part.