Common Mode Chokes Dual 50uH 100kHz 3A 0.04Ohm DCR Thru-Hole
NEC SC-03-D050 technical specifications.
| Current Rating | 3A |
| Diameter | 23mm |
| Height | 13mm |
| Inductance | 50uH |
| Min Operating Temperature | -25°C |
| Resistance | 40mR |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Weight | 8g |
| RoHS | Not Compliant |
No datasheet is available for this part.