Ind Common Mode Choke 50uH 4A 25m Ohm Toroid 4-Pin Radial Tray
NEC SC-04-D050 technical specifications.
| Current Rating | 4A |
| Diameter | 25mm |
| Height | 19mm |
| Inductance | 50uH |
| Min Operating Temperature | -25°C |
| Resistance | 25mR |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Weight | 14g |
| RoHS | Not Compliant |
No datasheet is available for this part.