This inductor from NEC has a current rating of 10A and a voltage rating of 250V. It measures 34mm in diameter and 23mm in height, weighing 34g. The inductor has an inductance of 50uH and a resistance of 16mR. It is not RoHS compliant.
NEC SC-10-D050 technical specifications.
| Current Rating | 10A |
| Diameter | 34mm |
| Height | 23mm |
| Inductance | 50uH |
| Min Operating Temperature | -25°C |
| Resistance | 16mR |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Weight | 34g |
| RoHS | Not Compliant |
No datasheet is available for this part.