SN-S3M Series 5 uH 2 A 40 mOhms SMD Common Mode CHOKE
Checking distributor stock and pricing after the page loads.
NEC SN-S3M-2005T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Resistance-Max | 40MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |