The SS11V-10062 inductor from NEC features a current rating of 1A and a voltage rating of 250V. It has a measured inductance of 6.2mH and a resistance of 440mR. The inductor measures 21.5mm in height, 14.5mm in width, and 22mm in length, with a weight of 11.1g. The device is not RoHS compliant.
NEC SS11V-10062 technical specifications.
| Current Rating | 1A |
| Height | 21.5mm |
| Inductance | 6.2mH |
| Length | 22mm |
| Min Operating Temperature | -25°C |
| Resistance | 440mR |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Weight | 11.1g |
| Width | 14.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.