The SS11V-11050 inductor from NEC is a 250V rated component with a current rating of 1.1A. It has an inductance of 5mH and measures 22mm in length. The inductor is designed to operate within a temperature range of -25°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.1A |
| Height | 21.5mm |
| Inductance | 5mH |
| Length | 22mm |
| Min Operating Temperature | -25°C |
| Resistance | 400mR |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Weight | 10.7g |
| Width | 14.5mm |
| RoHS | Not Compliant |