The SS11VL-06180 resistor from NEC features a DC resistance of 1.3 ohms and a maximum operating temperature of 120°C. It has a maximum DC current rating of 600mA and is available in bulk packaging. The resistor is terminated with a radial lead and has a length of 22mm and a width of 14.5mm, with a height of 19.5mm. It is RoHS compliant and suitable for use in a range of applications.
NEC SS11VL-06180 technical specifications.
| DC Resistance (DCR) | 1.3R |
| Height | 19.5mm |
| Inductance | 18mH |
| Length | 22mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.