Common Mode Chokes Dual 12000uH 1kHz 0.7A 0.9Ohm DCR Thru-Hole
NEC SS11VL-07120 technical specifications.
| DC Current | 700mA |
| DC Resistance (DCR) | 900mR |
| Depth | 15.5mm |
| Height | 19.5mm |
| Inductance | 12mH |
| Length | 22mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.