NEC SS20H-05270 technical specifications.
| DC Resistance (DCR) | 1.5R |
| Depth | 22mm |
| Length | 22mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for NEC SS20H-05270 to view detailed technical specifications.
No datasheet is available for this part.