The SS20H-08100 from NEC features a maximum DC current of 800mA and a maximum operating temperature of 120°C. It has a minimum operating temperature of -25°C and is RoHS compliant. The component is packaged in bulk with a radial termination and measures 22mm in length and 22mm in width, with a height of 18.5mm.
NEC SS20H-08100 technical specifications.
| DC Resistance (DCR) | 660mR |
| Height | 18.5mm |
| Inductance | 10mH |
| Length | 22mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for NEC SS20H-08100 to view detailed technical specifications.
No datasheet is available for this part.