Ind Common Mode Choke 25mH 1A 0.7 Ohm Bobbin Core 4-Pin Radial Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Resistance-Max | 700mR |
| Lead Free | Lead Free |
| Resistance | 0.7R |
| RoHS Compliant | Yes |
| RoHS | Compliant |