SS Series 4.5 mH 2.5 A 0.16 Ohms DCR 250 V Radial Common Mode Choke
NEC SS28H-25045 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5A |
| DC Resistance-Max | 160mR |
| Lead Free | Lead Free |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for NEC SS28H-25045 to view detailed technical specifications.
No datasheet is available for this part.