SU Through Hole Common mode filter, -25 - +75 degC, 500 mA, 15 x 10 x 8.5mm
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 840mR |
| Height | 8.5mm |
| Inductance | 1.1mH |
| Length | 15mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 10mm |
| RoHS | Compliant |