This 16V ceramic capacitor has a capacitance of 6.8uF with a tolerance of 20%. It measures 1.6mm in height and 1.6mm in width, with a length of 3.2mm. The capacitor has a leakage current of 1uA and is RoHS compliant. It is a polar component, meaning it has a positive and negative terminal.
NEC TEESVA1C685M8R technical specifications.
| Capacitance | 6.8uF |
| Height | 1.6mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for NEC TEESVA1C685M8R to view detailed technical specifications.
No datasheet is available for this part.